
RM-PE0046 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0046-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0046 |
Description | POLYMAKER POLYLITE PETG FILAMENT |
Customer Reference | |
Detailed Description | 3D Printing Filament Clear (Natural Transparent) PET (Polyethylene Terephthalate) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Clear (Natural Transparent) |
Manufacturer LulzBot | Filament Diameter 0.112" (2.85mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Bulk | Tensile Strength 31.9Mpa |
Part Status Discontinued at DigiKey | Flex Strength 53.7Mpa |
Filament Material PET (Polyethylene Terephthalate) | Operating Temperature 230°C ~ 240°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,47000 Kč | 479,47 Kč |
| Unit Price without VAT: | 479,47000 Kč |
|---|---|
| Unit Price with VAT: | 580,15870 Kč |

