
RM-PE0017 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0017-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0017 |
Description | IC3D PETG, BLACK, 1.75MM FILAMEN |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material PETG (Polyethylene Terephthalate Glycol-modified) |
Manufacturer LulzBot | Color Black |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Obsolete | Operating Temperature 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |

