


970-650 | |
|---|---|
DigiKey Part Number | 1684-970-650-ND |
Manufacturer | |
Manufacturer Product Number | 970-650 |
Description | DGS2-C2H4 DIGITAL GAS SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethylene (C2H4) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethylene (C2H4) | |
Oxygen Range | 0 mbar ~ 1 bar | |
Accuracy | ±15% | |
Output | UART | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 499,60000 Kč | 2 499,60 Kč |
| Unit Price without VAT: | 2 499,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 024,51600 Kč |







