USEQGCD_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGCDASF6100

DigiKey Part Number
399-USEQGCDASF6100-ND
Manufacturer
Manufacturer Product Number
USEQGCDASF6100
Description
SENSOR ETHYLENE VOLTAGE OUTPUT
Customer Reference
Detailed Description
Ethylene Sensor Voltage
Datasheet
 Datasheet
EDA/CAD Models
USEQGCDASF6100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Ethylene
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
2.7V ~ 8V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 05.02.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504 238,68840 Kč211 934,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4 238,68840 Kč
Unit Price with VAT:5 128,81296 Kč