Nitrogen Dioxide (NO2) Sensor 0 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-047

DigiKey Part Number
1684-1050-ND
Manufacturer
Manufacturer Product Number
968-047
Description
SENSOR NITROGEN DIOXIDE 0-3V OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor 0 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Output
0 V ~ 3 V
Packaging
Bulk
Operating Temperature
-40°C ~ 50°C
Part Status
Active
Voltage - Supply
2.7V ~ 3.3V
Type
Nitrogen Dioxide (NO2)
Current - Supply
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 042,78000 Kč1 042,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,78000 Kč
Unit Price with VAT:1 261,76380 Kč