Hydrogen Sulfide (H2S) Sensor 0 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-003

DigiKey Part Number
1684-1011-ND
Manufacturer
Manufacturer Product Number
968-003
Description
SENSOR HYDROGEN SULFIDE 0-3V OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hydrogen Sulfide (H2S) Sensor 0 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Output
0 V ~ 3 V
Packaging
Bulk
Operating Temperature
-40°C ~ 50°C
Part Status
Active
Voltage - Supply
2.7V ~ 3.3V
Type
Hydrogen Sulfide (H2S)
Current - Supply
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 042,78000 Kč1 042,78 Kč
Unit Price without VAT:1 042,78000 Kč
Unit Price with VAT:1 261,76380 Kč