


WRL-28896 | |
|---|---|
DigiKey Part Number | 1568-WRL-28896-ND |
Manufacturer | |
Manufacturer Product Number | WRL-28896 |
Description | ROCKBLOCK 9704 W/ PATCH ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iridium 9704 - Iridium Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Iridium | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board, U.FL Antenna(s) Not Included | |
Utilized IC / Part | Iridium 9704 | |
Note | - | |
RF Type | Iridium | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 929,38000 Kč | 6 929,38 Kč |
| Unit Price without VAT: | 6 929,38000 Kč |
|---|---|
| Unit Price with VAT: | 8 384,54980 Kč |



