
18712 | |
|---|---|
DigiKey Part Number | 1568-18712-ND |
Manufacturer | |
Manufacturer Product Number | 18712 |
Description | ARTEMIS GLOBAL TRACKER ZOE-M8Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Artemis, Iridium 9603N, ZOE-M8Q - GNSS (Beidou, Galileo, GLONASS, GPS), Iridium Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Antenna Type SMA Antenna(s) Not Included |
Packaging Bulk | Utilized IC / Part Artemis, Iridium 9603N, ZOE-M8Q |
Part Status Active | RF Type GNSS (Beidou, Galileo, GLONASS, GPS), Iridium |
Type GNSS (Beidou, Galileo, GLONASS, GPS), Transceiver; Iridium | Function Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 478,84000 Kč | 10 478,84 Kč |
| Unit Price without VAT: | 10 478,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 679,39640 Kč |


