
16838 | |
---|---|
DigiKey Part Number | 1568-16838-ND |
Manufacturer | |
Manufacturer Product Number | 16838 |
Description | IRIDIUM/GPS/GLONASS PASSIVE ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -3dBic, 0dBic, 2.8dBic | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 691,19000 Kč | 1 691,19 Kč |
Unit Price without VAT: | 1 691,19000 Kč |
---|---|
Unit Price with VAT: | 2 046,33990 Kč |