
PRT-28372 | |
|---|---|
DigiKey Part Number | 1568-PRT-28372-ND |
Manufacturer | |
Manufacturer Product Number | PRT-28372 |
Description | OCTOWS2811 ADAPTER FOR TEENSY 3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Board Interface Teensy Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Teensy | |
Type | Interface | |
Function | Adapter Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,32000 Kč | 205,32 Kč |
| Unit Price without VAT: | 205,32000 Kč |
|---|---|
| Unit Price with VAT: | 248,43720 Kč |








