


GPS-28766 | |
|---|---|
DigiKey Part Number | 1568-GPS-28766-ND |
Manufacturer | |
Manufacturer Product Number | GPS-28766 |
Description | GNSS FLEX MOD MOSAIC-X5 PHAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | mosaic-X5 GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
Manufacturer SparkFun Electronics | Utilized IC / Part mosaic-X5 |
Packaging Bulk | Contents Board(s), Cable(s), Header(s), Accessories |
Part Status Active | Interconnect System Qwiic, Raspberry Pi HAT (40 pin) |
Platform Raspberry Pi | Note U.FL Antenna(s) Not Included |
Type Wireless (RF/RFID) | Secondary Attributes I2C/UART/USB Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 500,80000 Kč | 14 500,80 Kč |
| Unit Price without VAT: | 14 500,80000 Kč |
|---|---|
| Unit Price with VAT: | 17 545,96800 Kč |






