



410331P3161 | |
|---|---|
DigiKey Part Number | 2771-410331P3161-ND |
Manufacturer | |
Manufacturer Product Number | 410331P3161 |
Description | MOSAIC DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | mosiac mosaic™ GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Septentrio Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, Navic, QZSS, SBAS) | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | mosiac | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS) | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 683,24000 Kč | 20 683,24 Kč |
| Unit Price without VAT: | 20 683,24000 Kč |
|---|---|
| Unit Price with VAT: | 25 026,72040 Kč |










