
24177 | |
|---|---|
DigiKey Part Number | 1568-24177-ND |
Manufacturer | |
Manufacturer Product Number | 24177 |
Description | GRAPHIC DISPLAY OLED WHITE 0.91" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 0.91" (23.11mm) 128 x 32 |
Datasheet | Datasheet |
Category | Viewing Area 22.38mm W x 5.58mm H |
Manufacturer SparkFun Electronics | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 128 x 32 |
Part Status Active | Interface I2C, SPI |
Display Type OLED - Passive Matrix | Graphics Color White |
Diagonal Screen Size 0.91" (23.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |







