
23618 | |
---|---|
DigiKey Part Number | 1568-23618-ND |
Manufacturer | |
Manufacturer Product Number | 23618 |
Description | SPARKFUN LTE STICK - LARA-R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LARA-R6 - Cellular Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LARA-R6 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 254,69000 Kč | 3 254,69 Kč |
Unit Price without VAT: | 3 254,69000 Kč |
---|---|
Unit Price with VAT: | 3 938,17490 Kč |