
18431 | |
---|---|
DigiKey Part Number | 1568-18431-ND |
Manufacturer | |
Manufacturer Product Number | 18431 |
Description | SPARKFUN LTE GNSS FUNCTION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SARA-R510M8S Global Navigation Satellite System (GNSS) RF Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | SARA-R510M8S | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,00000 $ | 100,00 $ |
Unit Price without VAT: | 100,00000 $ |
---|---|
Unit Price with VAT: | 121,00000 $ |