
14997 | |
---|---|
DigiKey Part Number | 1568-14997-ND |
Manufacturer | |
Manufacturer Product Number | 14997 |
Description | LTE CAT M1/NB-IOT SHIELD - SARA- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SARA-R4 Cellular RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | SARA-R4 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,00000 $ | 100,00 $ |
Unit Price without VAT: | 100,00000 $ |
---|---|
Unit Price with VAT: | 121,00000 $ |