ESP32-S3-MINI, R7FA4M1, RA41M1 RA 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22632

DigiKey Part Number
1568-22632-ND
Manufacturer
Manufacturer Product Number
22632
Description
ARDUINO UNO R4 WIFI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32-S3-MINI, R7FA4M1, RA41M1 RA 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bag
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3-MINI, R7FA4M1, RA41M1
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1772,52000 Kč772,52 Kč
Manufacturers Standard Package
Unit Price without VAT:772,52000 Kč
Unit Price with VAT:934,74920 Kč