
19224 | |
|---|---|
DigiKey Part Number | 1568-19224-ND |
Manufacturer | |
Manufacturer Product Number | 19224 |
Description | SERVO TO PIGTAIL CABLE - SHROUDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.7" (170.00mm) Breadboard Pin (3) To Servo Connector, Male Test Lead 3 Leads, Orange, Red and Yellow |
Datasheet | Datasheet |
Category | 1st Connector Breadboard Pin (3) |
Manufacturer SparkFun Electronics | 2nd Connector Servo Connector, Male |
Packaging Bulk | Cable Length 6.7" (170.00mm) |
Part Status Active | Contents 3 Leads, Orange, Red and Yellow |
Configuration Servo Connector to Breadboard Pin | Wire Gauge 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |










