6.7" (170.00mm) Tip Plug To Test Lead 1 Cable, Black, Red and White Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5515

DigiKey Part Number
1528-5515-ND
Manufacturer
Manufacturer Product Number
5515
Description
SHROUDED SERVO TO PREMIUM MALE J
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.7" (170.00mm) Tip Plug To Test Lead 1 Cable, Black, Red and White Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Socket
1st Connector
Tip Plug
2nd Connector
-
Cable Length
6.7" (170.00mm)
Contents
1 Cable, Black, Red and White Leads
Material - Insulation
-
Wire Gauge
26 AWG
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč