6.7" (170.00mm) Alligator Clip, Insulated (3) To Servo Connector Test Lead 3 Leads, Black, Red and Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19223

DigiKey Part Number
1568-19223-ND
Manufacturer
Manufacturer Product Number
19223
Description
SERVO TO ALLIGATOR CLIP CABLE -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.7" (170.00mm) Alligator Clip, Insulated (3) To Servo Connector Test Lead 3 Leads, Black, Red and Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Servo Connector
1st Connector
Alligator Clip, Insulated (3)
2nd Connector
Servo Connector
Cable Length
6.7" (170.00mm)
Contents
3 Leads, Black, Red and Yellow
Material - Insulation
-
Wire Gauge
26 AWG
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč