
5514 | |
|---|---|
DigiKey Part Number | 1528-5514-ND |
Manufacturer | |
Manufacturer Product Number | 5514 |
Description | SHROUDED SERVO TO ALLIGATOR CLIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.7" (170.00mm) Alligator Clip, Insulated (3) To Servo Connector Test Lead 3 Leads, Black, Red and White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Servo Connector | |
1st Connector | Alligator Clip, Insulated (3) | |
2nd Connector | Servo Connector | |
Cable Length | 6.7" (170.00mm) | |
Contents | 3 Leads, Black, Red and White | |
Material - Insulation | - | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


