
19166 | |
|---|---|
DigiKey Part Number | 1568-19166-ND |
Manufacturer | |
Manufacturer Product Number | 19166 |
Description | GPS MODULE - GP1818MK (56 CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1.575GHz -165dBm 9.6kbps On-Board, Patch |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer SparkFun Electronics | Current - Receiving 55mA |
Packaging Bulk | Antenna Connector On-Board, Patch |
Part Status Active | Features 9600 bit rate |
Frequency 1.575GHz | Voltage - Supply 3.3V ~ 5V |
Sensitivity -165dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 9.6kbps | Package / Case Module |
Modulation or Protocol GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,88000 Kč | 590,88 Kč |
| Unit Price without VAT: | 590,88000 Kč |
|---|---|
| Unit Price with VAT: | 714,96480 Kč |



