
13670 | |
|---|---|
DigiKey Part Number | 1568-13670-ND |
Manufacturer | |
Manufacturer Product Number | 13670 |
Description | RF RCVR GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1.575GHz -162dBm On-Board, Patch Module |
Datasheet | Datasheet |
Category | Current - Receiving 37mA |
Manufacturer SparkFun Electronics | Data Interface UART |
Packaging Bulk | Antenna Connector On-Board, Patch |
Part Status Active | Voltage - Supply 3.1V ~ 5.5V |
Frequency 1.575GHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -162dBm | Mounting Type User Defined |
Modulation or Protocol GPS | Package / Case Module |
Applications General Purpose | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,85000 Kč | 1 069,85 Kč |
| Unit Price without VAT: | 1 069,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,51850 Kč |


