
18005 | |
|---|---|
DigiKey Part Number | 1568-18005-ND |
Manufacturer | |
Manufacturer Product Number | 18005 |
Description | ELEKTOR STM32 NUCLEO STARTER KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCU Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | STM32 | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,59000 Kč | 1 150,59 Kč |
| Unit Price without VAT: | 1 150,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,21390 Kč |



