
P-NUCLEO-USB002 | |
|---|---|
DigiKey Part Number | 497-17261-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-USB002 |
Description | EVAL BOARD STM32F072RB STUSB1602 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | STM32F072RB, STUSB1602 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F072RB, STUSB1602 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,36000 Kč | 1 330,36 Kč |
| 10 | 1 327,30800 Kč | 13 273,08 Kč |
| Unit Price without VAT: | 1 330,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,73560 Kč |



