
17146 | |
|---|---|
DigiKey Part Number | 1568-17146-ND |
Manufacturer | |
Manufacturer Product Number | 17146 |
Description | RF TXRX MOD WIFI THTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module PCB Trace Through Hole |
Datasheet | Datasheet |
Category | Power - Output 19.5dBm |
Mfr | Serial Interfaces SDIO, SPI, UART |
Packaging Bulk | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part ESP8266 |
DigiKey Programmable Not Verified | Memory Size 4MB Flash |
RF Family/Standard WiFi | Mounting Type Through Hole |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |











