
2471 | |
|---|---|
DigiKey Part Number | 1528-1223-ND |
Manufacturer | |
Manufacturer Product Number | 2471 |
Description | ESP8266 HUZZAH BREAKOUT BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP8266 Huzzah 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Series | Utilized IC / Part ESP8266 |
Packaging Bulk | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |


