


16781 | |
|---|---|
DigiKey Part Number | 1568-16781-ND |
Manufacturer | |
Manufacturer Product Number | 16781 |
Description | MICROMOD ESP32 PROCESSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-D0WD MicroMod ESP32 Processor ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Interconnect System MicroMod M.2 |
Packaging Bag | Suggested Programming Environment Arduino |
Part Status Active | Antenna Type Chip Antenna(s) On-Board |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part ESP32-D0WD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,62000 Kč | 429,62 Kč |
| Unit Price without VAT: | 429,62000 Kč |
|---|---|
| Unit Price with VAT: | 519,84020 Kč |











