


16985 | |
|---|---|
DigiKey Part Number | 1568-16985-ND |
Manufacturer | |
Manufacturer Product Number | 16985 |
Description | MICROMOD INPUT/DISPLAY CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MicroMod - Carrier Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Module Socket | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included - LCD | |
Interconnect System | MicroMod M.2 | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,69000 Kč | 1 262,69 Kč |
| Unit Price without VAT: | 1 262,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 527,85490 Kč |




