


16402 | |
|---|---|
DigiKey Part Number | 1568-16402-ND |
Manufacturer | |
Manufacturer Product Number | 16402 |
Description | MICROMOD TEENSY PROCESSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RT1062 MicroMod Teensy Processor i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 16402 Models |
Category | Platform |
Mfr | Utilized IC / Part RT1062 |
Series | Mounting Type Fixed |
Packaging Bag | Contents Board(s) |
Part Status Active | Interconnect System MicroMod |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-M7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |











