- LIDAR Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15870

DigiKey Part Number
1568-15870-ND
Manufacturer
Manufacturer Product Number
15870
Description
SLAMTEC MAPPER DEVELOPER KIT - L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- LIDAR Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
LIDAR
Sensing Range
-
Interface
RF
Sensitivity
-
Voltage - Supply
5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 158,22000 Kč6 158,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 158,22000 Kč
Unit Price with VAT:7 451,44620 Kč