
15796 | |
|---|---|
DigiKey Part Number | 1568-15796-ND |
Manufacturer | |
Manufacturer Product Number | 15796 |
Description | CBL HDMI-A M - MCR HDMI-D M 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.3' (1.00m) |
Manufacturer SparkFun Electronics | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Red |
2nd Connector Type Micro HDMI-D Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |











