
AP8GMCSH4-B | |
|---|---|
DigiKey Part Number | 1582-1020-ND |
Manufacturer | |
Manufacturer Product Number | AP8GMCSH4-B |
Description | MEMORY CARD MICROSD 8GB CLASS 4 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 4 |
Category | Memory Size 8GB |
Manufacturer Apacer Memory America | Speed Class 4 |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,06000 Kč | 1 391,06 Kč |
| 10 | 1 284,63600 Kč | 12 846,36 Kč |
| 25 | 1 242,86280 Kč | 31 071,57 Kč |
| 50 | 1 211,71700 Kč | 60 585,85 Kč |
| 100 | 1 181,06160 Kč | 118 106,16 Kč |
| Unit Price without VAT: | 1 391,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,18260 Kč |













