Jumper Wire Male to Female 6.00" (152.40mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140

DigiKey Part Number
1568-09140-ND
Manufacturer
Manufacturer Product Number
09140
Description
JUMPER WIRE M/F 6" 10PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Female 6.00" (152.40mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Male to Female
Manufacturer
SparkFun Electronics
Length
6.00" (152.40mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč