Jumper Wire Female to Female 6.00" (152.40mm) 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11710

DigiKey Part Number
1568-11710-ND
Manufacturer
Manufacturer Product Number
11710
Description
JUMPER F/F 6" 20AWG 10PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Female to Female 6.00" (152.40mm) 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Female to Female
Manufacturer
SparkFun Electronics
Length
6.00" (152.40mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,73000 Kč162,73 Kč
Manufacturers Standard Package
Unit Price without VAT:162,73000 Kč
Unit Price with VAT:196,90330 Kč