
15698 | |
|---|---|
DigiKey Part Number | 1568-15698-ND |
Manufacturer | |
Manufacturer Product Number | 15698 |
Description | CASE PLASTIC 12.6"L X 10.63"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Equipment Case, Hinged Lid 12.598" L x 10.630" W (320.00mm x 270.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.598" L x 10.630" W (320.00mm x 270.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 864in² (5574cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,01000 Kč | 377,01 Kč |
| Unit Price without VAT: | 377,01000 Kč |
|---|---|
| Unit Price with VAT: | 456,18210 Kč |








