
SK128B | |
|---|---|
DigiKey Part Number | 4022-SK128B-ND |
Manufacturer | |
Manufacturer Product Number | SK128B |
Description | ENCLOSURE GRAY 11"L X 8.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Gray Hinged Lid 11.000" L x 8.500" W (279.40mm x 215.90mm) X 0.650" (16.51mm) |
Datasheet | Datasheet |
Category | Size / Dimension 11.000" L x 8.500" W (279.40mm x 215.90mm) |
Mfr | Height 0.650" (16.51mm) |
Packaging Box | Area (L x W) 93.5in² (603cm²) |
Part Status Active | Design Hinged Lid |
Container Type Enclosure | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,94000 Kč | 1 033,94 Kč |
| 5 | 958,30600 Kč | 4 791,53 Kč |
| 10 | 927,46100 Kč | 9 274,61 Kč |
| 25 | 888,25720 Kč | 22 206,43 Kč |
| Unit Price without VAT: | 1 033,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,06740 Kč |




