



15484 | |
|---|---|
DigiKey Part Number | 1568-15484TR-ND - Tape & Reel (TR) 1568-15484CT-ND - Cut Tape (CT) 1568-15484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15484 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 15484 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, I2C, I2S, PDM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 384kB RAM | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,03000 Kč | 217,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 217,07812 Kč | 108 539,06 Kč |
| Unit Price without VAT: | 217,03000 Kč |
|---|---|
| Unit Price with VAT: | 262,60630 Kč |




