Buck Switching Regulator IC Positive Fixed 2V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS622312DRYT

DigiKey Part Number
296-TPS622312DRYTTR-ND - Tape & Reel (TR)
296-TPS622312DRYTCT-ND - Cut Tape (CT)
296-TPS622312DRYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS622312DRYT
Description
IC REG BUCK 2V 500MA 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS622312DRYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.05V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1022,39700 Kč223,97 Kč
2520,31760 Kč507,94 Kč
10018,03140 Kč1 803,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,94104 Kč4 235,26 Kč
50016,28344 Kč8 141,72 Kč
75015,95393 Kč11 965,45 Kč
1 25015,58896 Kč19 486,20 Kč
1 75015,37564 Kč26 907,37 Kč
2 50015,17040 Kč37 926,00 Kč
6 25014,72867 Kč92 054,19 Kč
12 50014,46243 Kč180 780,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč

Other Suppliers on DigiKey

44 749In Stock
Ships from Rochester Electronics, LLC