Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

15312 | |
|---|---|
DigiKey Part Number | 1568-15312-ND |
Manufacturer | |
Manufacturer Product Number | 15312 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer SparkFun Electronics | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU050-2000 | Triad Magnetics | 431 | 237-1385-ND | 155,18000 Kč | Similar |
| PSAC12A-050-R | Phihong USA | 0 | 993-PSAC12A-050-R-ND | 179,79327 Kč | Parametric Equivalent |
| PSC15A-050-R | Phihong USA | 1 014 | 993-PSC15A-050-R-ND | 219,85000 Kč | Parametric Equivalent |
| PYA10A050200 | Phihong USA | 49 | 993-PYA10A050200-ND | 119,69000 Kč | Parametric Equivalent |
| PYA12A050240 | Phihong USA | 112 | 993-PYA12A050240-ND | 125,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |







