5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA12A050240

DigiKey Part Number
993-PYA12A050240-ND
Manufacturer
Manufacturer Product Number
PYA12A050240
Description
AC/DC WALL MOUNT ADAPTER 5V 12 W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.4A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
10119,68900 Kč1 196,89 Kč
25116,53880 Kč2 913,47 Kč
50114,43920 Kč5 721,96 Kč
100109,18960 Kč10 918,96 Kč
250104,57004 Kč26 142,51 Kč
500101,84030 Kč50 920,15 Kč
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč