
PYA12T050240 | |
|---|---|
DigiKey Part Number | 993-PYA12T050240-ND |
Manufacturer | |
Manufacturer Product Number | PYA12T050240 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12 W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.32" L x 1.61" W x 1.29" H (59.0mm x 40.9mm x 32.7mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 159,79500 Kč | 1 597,95 Kč |
| 25 | 142,78640 Kč | 3 569,66 Kč |
| 50 | 135,43720 Kč | 6 771,86 Kč |
| 100 | 129,13770 Kč | 12 913,77 Kč |
| 250 | 124,93892 Kč | 31 234,73 Kč |
| 500 | 118,37622 Kč | 59 188,11 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |







