
PYA15A050300 | |
|---|---|
DigiKey Part Number | 993-PYA15A050300-ND |
Manufacturer | |
Manufacturer Product Number | PYA15A050300 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15 W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 153,91500 Kč | 1 539,15 Kč |
| 25 | 150,13560 Kč | 3 753,39 Kč |
| 50 | 147,40600 Kč | 7 370,30 Kč |
| 100 | 139,21670 Kč | 13 921,67 Kč |
| 250 | 133,54728 Kč | 33 386,82 Kč |
| 500 | 131,23750 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |

