
15258 | |
|---|---|
DigiKey Part Number | 1568-15258-ND |
Manufacturer | |
Manufacturer Product Number | 15258 |
Description | ESP8266 THING STARTER KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SparkFun ESP8266 Thing - Dev Board Breadboard Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Breadboard Kit | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | SparkFun ESP8266 Thing - Dev Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,18000 Kč | 657,18 Kč |
| Unit Price without VAT: | 657,18000 Kč |
|---|---|
| Unit Price with VAT: | 795,18780 Kč |









