
4028 | |
|---|---|
DigiKey Part Number | 1528-2754-ND |
Manufacturer | |
Manufacturer Product Number | 4028 |
Description | CIRCUITPYTHON STARTER KIT WITH A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adafruit ItsyBitsy M4 Breadboard Kit Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Breadboard Kit | |
Interconnect System | - | |
Suggested Programming Environment | Python | |
Utilized IC / Part | ATSAMD51 | |
Included MCU/MPU Board(s) | Adafruit ItsyBitsy M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |




