Board of Education Breadboard Kit, Power Supply Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333291

DigiKey Part Number
5032-333291-ND
Manufacturer
Manufacturer Product Number
333291
Description
DASDUINO BEGINNER KIT BASIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board of Education Breadboard Kit, Power Supply Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Box
Part Status
Active
Kit Type
Components
Main Purpose
Breadboard Kit, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
Board of Education
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1602,64000 Kč602,64 Kč
Manufacturers Standard Package
Unit Price without VAT:602,64000 Kč
Unit Price with VAT:729,19440 Kč