



333181 | |
|---|---|
DigiKey Part Number | 5032-333181-ND |
Manufacturer | |
Manufacturer Product Number | 333181 |
Description | PIANO SOLDER KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Picade PCB Oscilloscope Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Solder | |
Main Purpose | Oscilloscope | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Picade PCB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 10 | 400,03300 Kč | 4 000,33 Kč |
| 25 | 399,67600 Kč | 9 991,90 Kč |
| 100 | 399,11950 Kč | 39 911,95 Kč |
| 250 | 398,75368 Kč | 99 688,42 Kč |
| 500 | 398,47652 Kč | 199 238,26 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |







