


15208 | |
|---|---|
DigiKey Part Number | 1568-15208-ND |
Manufacturer | |
Manufacturer Product Number | 15208 |
Description | EVAL BOARD FOR TPS63070 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63070 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer SparkFun Electronics | Voltage - Input 3V ~ 16V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS63070 |
Voltage - Output 3.3V, 5V or 2.5V ~ 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |









