
IMA-S400-48-ZNPLI | |
|---|---|
DigiKey Part Number | 1145-1202-ND |
Manufacturer | |
Manufacturer Product Number | IMA-S400-48-ZNPLI |
Description | AC/DC CONVERTER 48V 400W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 275 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 200,86000 Kč | 4 200,86 Kč |
| 7 | 3 960,31286 Kč | 27 722,19 Kč |
| 14 | 3 878,04571 Kč | 54 292,64 Kč |
| 28 | 3 797,45821 Kč | 106 328,83 Kč |
| 56 | 3 718,56964 Kč | 208 239,90 Kč |
| Unit Price without VAT: | 4 200,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 083,04060 Kč |

