1 kOhms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT20020E1K000KE

DigiKey Part Number
AVT20020E1K000KE-ND
Manufacturer
Manufacturer Product Number
AVT20020E1K000KE
Description
ADJ PWR RES 1K OHM 225W CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
AVT20020E1K000KE Models
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Vishay Huntington Electric Inc.
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Packaging
Bulk
Length
10.512" (267.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 kOhms
Termination
Solder Lug
Power (Watts)
225 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 145,71000 Kč3 145,71 Kč
102 376,99500 Kč23 769,95 Kč
252 169,60560 Kč54 240,14 Kč
502 039,94320 Kč101 997,16 Kč
1001 929,83380 Kč192 983,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 145,71000 Kč
Unit Price with VAT:3 806,30910 Kč